Siemens, SIRIUS ACT Red Flat Push Button Complete Unit, SPNO, 22mm Momentary Screw

RS Stock No.:
1736793
Mfr. Prt No.:
3SU1150-0AB20-1BA0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1736793
Product description Siemens, SIRIUS ACT Red Flat Push Button Complete Unit, SPNO, 22mm Momentary Screw
Manufacturer / Brand Siemens
Manufacturer part number 3SU1150-0AB20-1BA0
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
RS stock number 1736793
Product description Siemens, SIRIUS ACT Red Flat Push Button Complete Unit, SPNO, 22mm Momentary Screw
Manufacturer / Brand Siemens
Manufacturer part number 3SU1150-0AB20-1BA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Terminal Type Screw
Maximum AC Voltage 500 V
Push Button Actuation Momentary
Maximum DC Voltage 500 V
Minimum Operating Temperature -25 °C
Push Button Shape Round
Mounting Type Panel Mount
Push Button Style Flat
Push Button Colour Red
Push Button Marking Unmarked
Push Button Material Plastic
Cutout Diameter 22 mm
Contact Configuration SPNO
Body Material Metal
Maximum Operating Temperature +70 °C
Push Button Diameter 29.45 mm
Series SIRIUS ACT
Maximum Current 10 A
Checking stock...
IDR
588,328.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1588,328.01
*price per unit indicative
"Siemens, SIRIUS ACT Red Flat Push Button Complete Unit, SPNO, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products