PUSHBUTTON, XB6EAA31P

RS Stock No.:
6101222
Brand:
Schneider Electric
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
RS stock number 6101222
Product description PUSHBUTTON, XB6EAA31P
Manufacturer / Brand Schneider Electric

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pushbuttons,Cylindrical Head,Spring Return

Flush cylindrical head
Available with 1NO + 1NC or 2NO + 2NC contacts
Spring return
IP65 protection
Rating 240v ac 1.5A.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Quick Connect, Solder Tag
Maximum AC Voltage 250 V
Push Button Actuation Momentary
Maximum DC Voltage 110 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Green
Cutout Diameter 16 mm
Contact Configuration SPDT-NO/NC
Maximum Operating Temperature +55 °C
IP Rating IP65
Series Harmony XB6
Maximum Current 1 A
Illuminated No
Checking stock...
IDR
181,040.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1181,040.14
*price per unit indicative
"PUSHBUTTON, XB6EAA31P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products