Eaton Round Illuminated Red Push Button Head – Momentary, M22 Series, 22mm Cutout, Round
- RS Stock No.:
- 4548461
- Mfr. Prt No.:
- 78639212 M22-DL-R+M22-A+M22-LED230-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4548461 |
Product description | Eaton Round Illuminated Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round |
Manufacturer / Brand | Eaton |
Manufacturer part number | 78639212 M22-DL-R+M22-A+M22-LED230-R |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4548461 |
Product description | Eaton Round Illuminated Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round |
Manufacturer / Brand | Eaton |
Manufacturer part number | 78639212 M22-DL-R+M22-A+M22-LED230-R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton M22 Series Push Button
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
Note
Switch body supplied separately.
APPROVALS : UL, CSA.
Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly
Eaton Fixing Adapter M22-A
Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.
Specifications
Attribute | Value |
Brand | Eaton |
Push Button Actuation | Momentary |
Push Button Shape | Round |
Push Button Style | Round Illuminated |
Push Button Colour | Red |
Push Button Material | Plastic |
Cutout Diameter | 22 mm |
Body/Fixing Collar Included | Yes |
Push Button Diameter | 29.7 mm |
IP Rating | IP69K |
Series | M22 |