Siemens Mushroom Red Push Button Head – Latching, SIRIUS ACT Series, 22mm Cutout, Round

RS Stock No.:
8741917
Mfr. Prt No.:
3SU1050-1BA20-0AA0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8741917
Product description Siemens Mushroom Red Push Button Head - Latching, SIRIUS ACT Series, 22mm Cutout, Round
Manufacturer / Brand Siemens
Manufacturer part number 3SU1050-1BA20-0AA0
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
RS stock number 8741917
Product description Siemens Mushroom Red Push Button Head - Latching, SIRIUS ACT Series, 22mm Cutout, Round
Manufacturer / Brand Siemens
Manufacturer part number 3SU1050-1BA20-0AA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Siemens Sirius Act Range

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

One-handed installation without special tools
Components can be snapped on without having to hold the other side
Installation possible in a slanted position
Modular concept
Stylish design & high-quality materials
Extremely Rugged & Reliable
Flexible Communication - AS-I, IO Link and Profinet


Specifications

Attribute Value
Brand Siemens
Push Button Actuation Latching
Push Button Shape Round
Push Button Style Mushroom
Push Button Colour Red
Push Button Material Metal
Cutout Diameter 22 mm
Body/Fixing Collar Included Yes
Push Button Diameter 40 mm
IP Rating IP66, IP67, IP69K
Series SIRIUS ACT
Checking stock...
IDR
614,760.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1614,760.29
*price per unit indicative
"Siemens Mushroom Red Push Button Head - Latching, SIRIUS ACT Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products