Schneider Electric 2.2kΩ Rotary Potentiometer Panel Mount, SZ1RV1202
- RS Stock No.:
- 9224977
- Mfr. Prt No.:
- SZ1RV1202
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9224977 |
Product description | Schneider Electric 2.2kΩ Rotary Potentiometer Panel Mount, SZ1RV1202 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | SZ1RV1202 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Potentiometer - Operating Head
Potentiometers used must have a 44 to 55mm long shaft
Panel mounted
Specifications
Attribute | Value |
Potentiometer Type | Rotary |
Brand | Schneider Electric |
Push Button Actuation | Potentiometer |
Maximum Resistance | 2.2 kΩ |
Cutout Diameter | 22 mm |
Body/Fixing Collar Included | No |
IP Rating | IP20 |
Mounting Type | Panel Mount |
Series | ATV320 |