Schneider Electric, Harmony XB4, Panel Mount Orange BA9S Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 250 V

RS Stock No.:
3308896
Mfr. Prt No.:
XB4BV65
Brand:
Schneider Electric
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
RS stock number 3308896
Product description Schneider Electric, Harmony XB4, Panel Mount Orange BA9S Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 250 V
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BV65

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Note

Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Body Material Metal
Mounting Type Panel Mount
Cutout Diameter 22 mm
Series Harmony XB4
Pilot Light Colour Orange
Voltage Rating 250 V
Checking stock...
IDR
774,822.43
IDR
239,988.32
Out of stock
Price EachYou save IDR 534,834.11 (69%)
Unit(s)Per Unit(IDR)
1239,988.32
*price per unit indicative
"Schneider Electric, Harmony XB4, Panel Mount Orange BA9S Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products