Eaton, M22 Green Indicator, 22mm Cutout, IP69K, Round

RS Stock No.:
4548584
Mfr. Prt No.:
78639218 M22-L-G+M22-A+M22-LED-G
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4548584
Product description Eaton, M22 Green Indicator, 22mm Cutout, IP69K, Round
Manufacturer / Brand Eaton
Manufacturer part number 78639218 M22-L-G+M22-A+M22-LED-G
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
RS stock number 4548584
Product description Eaton, M22 Green Indicator, 22mm Cutout, IP69K, Round
Manufacturer / Brand Eaton
Manufacturer part number 78639218 M22-L-G+M22-A+M22-LED-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

APPROVALS : UL, CSA.

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.


Specifications

Attribute Value
Brand Eaton
IP Rating IP69K
Cutout Diameter 22 mm
Series M22
Pilot Light Colour Green
Pilot Light Shape Round
Mounting Type Flush Mount, Rear, Surface Mount
Pilot Light Material Plastic
Checking stock...
IDR
427,951.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1427,951.20
*price per unit indicative
"Eaton, M22 Green Indicator, 22mm Cutout, IP69K, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda