Schneider Electric, Harmony XB5, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, 24 V ac/dc

RS Stock No.:
6096259
Mfr. Prt No.:
XB5AVB4
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6096259
Product description Schneider Electric, Harmony XB5, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AVB4
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
RS stock number 6096259
Product description Schneider Electric, Harmony XB5, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AVB4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Harmony XB5 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.

Features and Benefits:

• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, standards
• CE marking
• IP65, NEMA 4 dust and damp proofing
• Low load electrical contact
• Insulation displacement connector

Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Chemical industry
• Food and beverage
• Automotive
• Papermill
• Marine application
• Car washes


Specifications

Attribute Value
Brand Schneider Electric
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
IP Rating IP66, IP67
Series Harmony XB5
Pilot Light Colour Red
Voltage Rating 24 V ac/dc
Terminal Type Screw
Checking stock...
IDR
354,947.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1354,947.76
*price per unit indicative
"Schneider Electric, Harmony XB5, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, 24 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products