Schneider Electric, Harmony XB7 Green Incandescent Pilot Light, 22mm Cutout, IP20, IP54, 250 V

RS Stock No.:
6102714
Mfr. Prt No.:
XB7EV63P
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6102714
Product description Schneider Electric, Harmony XB7 Green Incandescent Pilot Light, 22mm Cutout, IP20, IP54, 250 V
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7EV63P
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
RS stock number 6102714
Product description Schneider Electric, Harmony XB7 Green Incandescent Pilot Light, 22mm Cutout, IP20, IP54, 250 V
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7EV63P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Schneider Electric XB7 Range

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Quick Connect, Screw
Cutout Diameter 22 mm
Series Harmony XB7
Pilot Light Colour Green
Voltage Rating 250 V
Checking stock...
IDR
215,968.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,968.51
*price per unit indicative
"Schneider Electric, Harmony XB7 Green Incandescent Pilot Light, 22mm Cutout, IP20, IP54, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda