RS PRO Stainless Steel Push Button Enclosure – 1 Hole 22mm Diameter

RS Stock No.:
1611521
Brand:
RS PRO
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
RS stock number 1611521
Product description RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Enclosure Material Stainless Steel
Cutout Diameter 22 mm
Width 50 mm
Length 75 mm
Dimensions 75 x 50 x 75 mm
Number of Cutouts 1
Depth 75 mm
Checking stock...
IDR
1,430,489.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,430,489.82
*price per unit indicative
"RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products