ABB Enclosed Push Button, IP66

RS Stock No.:
5213598
Mfr. Prt No.:
1TVL110000P3101
Brand:
ABB
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
RS stock number 5213598
Product description ABB Enclosed Push Button, IP66
Manufacturer / Brand ABB
Manufacturer part number 1TVL110000P3101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

ABB

Single Start/Stop Control Stations

Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418


Specifications

Attribute Value
Brand ABB
Depth 74 mm
Cutout Diameter 22 mm
Width 101 mm
Length 75 mm
IP Rating IP66
Checking stock...
IDR
787,828.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1787,828.79
*price per unit indicative
"ABB Enclosed Push Button, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products