Schneider Electric 8 Button Push Button Pendant Station – 8NO/8NC, Harmony XACA, 8 Cutouts, Black, White, Round, IP65
- RS Stock No.:
- 6094506
- Mfr. Prt No.:
- XACA881
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6094506 |
Product description | Schneider Electric 8 Button Push Button Pendant Station - 8NO/8NC, Harmony XACA, 8 Cutouts, Black, White, Round, IP65 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XACA881 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6094506 |
Product description | Schneider Electric 8 Button Push Button Pendant Station - 8NO/8NC, Harmony XACA, 8 Cutouts, Black, White, Round, IP65 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XACA881 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Schneider Electric Push Button Pendant Station - XACA Series
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.
• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions
Routine Maintenance
• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed
Specifications
Attribute | Value |
Brand | Schneider Electric |
Enclosure Material | PP |
Maximum AC Voltage | 600 V |
Maximum DC Voltage | 600 V |
Minimum Operating Temperature | -25 °C |
Number of Cutouts | 8 |
Push Button Style | Round |
Cable Termination Type | Screw Clamp |
Push Button Colour | Black, White |
Contact Configuration | 8NO/8NC |
Maximum Operating Temperature | +70 °C |
Number Of Push Buttons | 8 |
IP Rating | IP65 |
Series | Harmony XACA |
Maximum Current | 3 A |
Enclosure Colour | Yellow |
Terminal Type | Screw |