Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount
- RS Stock No.:
- 6091002
- Mfr. Prt No.:
- XVBL34
- Brand:
- Schneider Electric
![Logo for Schneider Electric](https://media.rs-online.com/h_40/brand/M1995-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6091002 |
Product description | Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XVBL34 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6091002 |
Product description | Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XVBL34 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Note
Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)
SUPPLIED_WITH : a base unit with a removable terminal block and bo
APPROVALS : CSA C22-2 no14, UL 508, CCC, GOST.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Specifications
Attribute | Value |
Brand | Schneider Electric |
Bulb Type | Incandescent, LED |
Height | 139 mm |
Maximum Temperature | +50 °C |
Supply Voltage | 250 V |
Lens Colour | Red |
Light Effect | Steady |
IP Rating | IP65 |
Minimum Temperature | -25 °C |
Series | Harmony XVB |
Mounting Style | Base Mount |
Base Diameter | 70 mm |
Lamp Included | No |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda