RS PRO Red LED Beacon, 110 → 230 V ac, Flashing, Screw Mount

RS Stock No.:
9075999
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9075999
Product description RS PRO Red LED Beacon, 110 → 230 V ac, Flashing, Screw Mount
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
RS stock number 9075999
Product description RS PRO Red LED Beacon, 110 → 230 V ac, Flashing, Screw Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Low Profile LED Beacon

These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Meets IP67 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• 4 flash patterns (static, single, double & quad)
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 110 → 230 V ac
IP Rating IP67
Multifunction Yes
Minimum Temperature -30 °C
Housing Colour Black
Standards Met EMC (ECE R10), RoHS Compliant
Series LLT
Mounting Style Screw Mount
Base Diameter 77 mm
Lamp Included Yes
Bulb Type LED
Height 95 mm
Maximum Temperature +50 °C
Lens Colour Red
Special Features 2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption
Light Effect Flashing
Current Type AC
Checking stock...
IDR
1,334,935.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,334,935.03
*price per unit indicative
"RS PRO Red LED Beacon, 110 → 230 V ac, Flashing, Screw Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda