RS PRO 1/16 DIN On/Off Temperature Controller, 35 x 77mm 1 Input, 1 Output SSR, 230 V ac Supply Voltage

RS Stock No.:
8751264
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8751264
Product description RS PRO 1/16 DIN On/Off Temperature Controller, 35 x 77mm 1 Input, 1 Output SSR, 230 V ac Supply Voltage
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
RS stock number 8751264
Product description RS PRO 1/16 DIN On/Off Temperature Controller, 35 x 77mm 1 Input, 1 Output SSR, 230 V ac Supply Voltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Digital On/Off Heating Controller

These temperature controllers are designed for measuring and controlling temperature. They can be used in many applications with their On/Off control form, heating and cooling control form and cooking time properties.

3 Digit display
NTC or PTC input type
On/Off temperature control
Adjustable temperature offset
Set value low and hight limit boundaries
Relay or SSR driver output
Digital input (cooking time start/stop input)
Adjustable cooking time from front panel
User can select to start cooking time (timer) when temperature reaches set value
Temperature control with manual heating function
Alarm parameters
Adjustable internal buzzer according to cooking time, probe defect & alarm status
Button protection
Password protection for programming section

Applications:

Heating
Baking ovens
Incubators
Storages
Air conditioning


Specifications

Attribute Value
Brand RS PRO
Termination Type Lead Wire
IP Rating IP65, NEMA 4X
Output Type SSR
Minimum Operating Temperature 0 °C
Number of Outputs 1
Panel Depth 62.5 mm
Series RS PRO
Size 35 x 77 mm
Mounting Type 1/16 DIN
Supply Voltage 230 V ac
Input Type J Type Thermocouple
Range 0 → +800 °C
Number of Inputs 1
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,441,503.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,441,503.27
*price per unit indicative
"RS PRO 1/16 DIN On/Off Temperature Controller, 35 x 77mm 1 Input, 1 Output SSR, 230 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda