Fibox CAB PCQ, Polycarbonate, Wall Box, IP66, IP67, 298mm x 172 mm x 198 mm

RS Stock No.:
5093322
Mfr. Prt No.:
CAB PCQ 302017 T cabinet
Brand:
Fibox

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5093322
Product description Fibox CAB PCQ, Polycarbonate, Wall Box, IP66, IP67, 298mm x 172 mm x 198 mm
Manufacturer / Brand Fibox
Manufacturer part number CAB PCQ 302017 T cabinet
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
RS stock number 5093322
Product description Fibox CAB PCQ, Polycarbonate, Wall Box, IP66, IP67, 298mm x 172 mm x 198 mm
Manufacturer / Brand Fibox
Manufacturer part number CAB PCQ 302017 T cabinet

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Fibox Quick Series Wall Mount Enclosures

The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.

Features and Benefits

• Equipped with "Quick" turn screw covers
• Wall mountable (brackets listed separately)
• High impact resistant polycarbonate
• Grey or smoked transparent lids
• UL 94-5V flammability rating
• IP66/IP67 rating
• IK08 impact resistance rating


Specifications

Attribute Value
Brand Fibox
Fixing Kit No
Series CAB PCQ
Colour Grey
External Depth 298 mm
Door Lock Type Quick Release Lock
Chassis Plate No
Body Material Polycarbonate
Internal Mounting Type Panel
External Width 198 mm
External Mounting Type Bracket
IP Rating IP66, IP67
Transparent Door Yes
Gland Plate No
External Height 172 mm
Checking stock...
IDR
1,963,016.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,963,016.35
*price per unit indicative
"Fibox CAB PCQ, Polycarbonate, Wall Box, IP66, IP67, 298mm x 172 mm x 198 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda