RS PRO 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm

RS Stock No.:
7491826
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7491826
Product description RS PRO 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm
Manufacturer / Brand RS PRO
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
RS stock number 7491826
Product description RS PRO 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of well constructed and durable wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• 1.2 mm AISI 304 natural stainless steel
• IP66 rating
• Earth studs are provided on the body, door and chassis plate
• Double lipped edge to ensure higher strength and ease of installation
• Easy to use, including removal of the door

Are these wall boxes lockable?

These particular boxes come equipped with a quick release lock. A quick release lock is a great asset for both time saving and ease of use. Commonly used in environments where enclosures will need to be accessed quickly and efficiently.

How much protection can these boxes provide?

If protection is a concern, this entire range of boxes are rated at IP66. This means that all models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. Although not completely waterproof, these boxes are able to withstand low pressure waters, such as rain or water jets which may hit the wall box in any direction.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.


Specifications

Attribute Value
Brand RS PRO
Fixing Kit No
Application Electrical
Colour Unpainted
External Depth 150 mm
Door Lock Type Quick Release Lock
Chassis Plate Yes
Body Material 304 Stainless Steel
Special Features Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body
Internal Mounting Type Panel
External Width 400 mm
External Mounting Type Bracket
IP Rating IP66
Standards Met RoHS Compliant
Transparent Door No
Gland Plate No
External Height 300 mm
Checking stock...
IDR
5,692,799.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,692,799.86
*price per unit indicative
"RS PRO 304 Stainless Steel, Wall Box, IP66, 150mm x 300 mm x 400 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products