RS PRO 9 Cell Red PP Compartment Box, 43mm x 240mm x 195mm

RS Stock No.:
0515574
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
RS stock number 0515574
Product description RS PRO 9 Cell Red PP Compartment Box, 43mm x 240mm x 195mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

RS PRO Polypropylene Slide-locking Compartment Box

RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

Plastic compartment box for small component storage
Transparent lids – easily view what is inside the box
Side locks for secure transport
Ideal for workshops and garages

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs

Does this storage box come with a lid?

Yes, this box does come with a transparent lid

L0515574-30

Specifications

Attribute Value
Brand RS PRO
Width 240 mm
Depth 195 mm
Colour Red
Height 43 mm
Material PP
Number of Compartments 9
Checking stock...
IDR
216,912.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,912.52
*price per unit indicative
"RS PRO 9 Cell Red PP Compartment Box, 43mm x 240mm x 195mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda