Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm

RS Stock No.:
1367188
Mfr. Prt No.:
1-97-517
Brand:
Stanley
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
RS stock number 1367188
Product description Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm
Manufacturer / Brand Stanley
Manufacturer part number 1-97-517

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley FatMax Pro Organiser / Compartment Box

Introducing the light-weight compact organiser box from Stanley, ideal for small and medium size parts. This high-quality box has been designed with professional use in mind and is made from extra-durable polypropylene featuring metal hinges and metal locking latches. This professional organiser comes with removable storage compartments that can be easily customised and even taken out of the box if necessary and used as separate storage trays. A waterproof seal protects contents and makes this Stanley FatMax Pro organiser the ideal choice for keeping parts secure and organised in any weather conditions.

Stanley FatmMax Pro Organiser is available in two size options:

• Shallow Compartment Box (Stanley 1-97-517): 136-7188
• Deep Compartment Box (Stanley 1-97-518): 784-0527

Features and Benefits:

• The waterproof seal protects contents (IP53)
• Removable Compartments
• Virtually unbreakable, polypropylene clear lid
• Metal latches and metal hinges provide extra strength
• Heavy-duty, plastic textured handle for a comfortable and firm grip
• Side latches allow multiple organisers to be clipped together for easy transportation

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, removable compartments can be easily configured to meet the user requirements providing storage for small parts, components or accessories.

Are these organisers stackable?

Yes, these boxes have been designed with stacking in mind. They feature side latches and a virtually unbreakable lid that securely hold boxes stack tight together.

Can the lid be taken off the hinges?

No, it's not recommended to remove the lid from the hinges.


Specifications

Attribute Value
Brand Stanley
Transparent Lid Yes
Width 446 mm
Height 74 mm
Number of Compartments 10
Depth 357 mm
Model Number 1-97-517
Colour Black, Yellow
Checking stock...
IDR
719,230.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1719,230.73
*price per unit indicative
"Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products