RS PRO 42 Cell Clear PP, Adjustable Compartment Box, 95mm x 420mm x 300mm
- RS Stock No.:
- 8517515
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
RS stock number | 8517515 |
Product description | RS PRO 42 Cell Clear PP, Adjustable Compartment Box, 95mm x 420mm x 300mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Double Sided Assortment Case
Professional assortment box that is double sided and has 42 compartments. It’s durable body is made from tough, impact resistant polypropylene and it comes with reinforced composite locking catches and a built in carry handle.
Clear plastic lids for easy identification of contents
Each compartment divider is pressed by the lid, preventing part movement
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Clear |
Transparent Lid | Yes |
Height | 95 mm |
Material | PP |
Width | 420 mm |
Number of Compartments | 42 |
Depth | 300 mm |
Adjustable Compartments | Yes |