Knipex VDE/1000V Insulated 165 mm Flush Cutters

RS Stock No.:
1367491
Mfr. Prt No.:
95 16 165 T
Brand:
Knipex
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
RS stock number 1367491
Product description Knipex VDE/1000V Insulated 165 mm Flush Cutters
Manufacturer / Brand Knipex
Manufacturer part number 95 16 165 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Cable Shears

The Knipex cable shears are ideal for cutting copper and aluminium cables, single and multiple wires. These shears have precision ground and hardened blades that gives the user a good professional finish. The shears can be easily operated with one had as low effort is required due to high transmission ratio and new blade geometry. Made from high grade vanadium steel, which has been forged and then oil-hardened for a longer, robust working life. It is also fitted with VDE handles and tether point for added safety, comfort and grip. VDE tested to 1000 V.

Features and Benefits

Ideal for cutting copper and aluminium cables, single and multiple wires
Precision ground and hardened blades
Provides use with professional finish to any job application
Easily operated with one-hand
Forged and then oil-hardened
VDE handles
Integrated insulated tether attachment point


Specifications

Attribute Value
Brand Knipex
VDE/1000V Approved Yes
Overall Length 165 mm
Maximum Cutting Capacity 15.0 mm
Type Flush Cutters
Checking stock...
IDR
1,124,420.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,124,420.80
*price per unit indicative
"Knipex VDE/1000V Insulated 165 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda