RS PRO 2 Cylinder Gas Cylinder Storage Bracket, 40mm x 650mm x 155mm
- RS Stock No.:
- 4674582
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
RS stock number | 4674582 |
Product description | RS PRO 2 Cylinder Gas Cylinder Storage Bracket, 40mm x 650mm x 155mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Gas Cylinder Wall Bracket
Cylinder wall brackets from RS PRO are an excellent storage solution for gas cylinders that are ideal for use in a wide range of environments. The brackets are available in 2 sizes, offering storage for either 2 or 3 gas cylinders. The durable brackets can easily be mounted to a wall or similar surface, offering stable and safe storage of gas cylinders. The brackets are manufactured with a blue epoxy powder coating and feature a galvanised steel chain, ensuring excellent durability.
Features and benefits
- Available in 2 sizes to store either 2 or 3 cylinders
- Maximum cylinder diameter allowance of 280 mm
- Epoxy powder blue coating for corrosion resistance
- Galvanised steel chain for excellent durability and safety
- Save space in the workplace
- Suitable for use in a wide range of applications
Application
Cylinder brackets are used in the workplace to provide safe and secure storage of gas cylinders, with various options available to store either a single cylinder or multiples ones. Cylinder brackets are ideal for mounting to a wall or similar surface via the correct fixings, saving space in the workplace whilst keeping them secure. Cylinder brackets are commonly used in areas such as:
- Warehouses
- Factories
- Workshops
- Garages
FAQs
What sizes are available?
RS PRO cylinder storage brackets are available in 2 sizes:
Are wall fixings included?
No, fixings are not included.
What size cylinder will this accommodate?
RS PRO cylinder brackets are suitable for use with cylinders that have a maximum diameter of 280 mm.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 650 mm |
Depth | 155 mm |
Number of Cylinders | 2 |
Height | 40 mm |
Maximum Cylinder Diameter | 280 mm |