Silver Aluminium Handle, 148mm

RS Stock No.:
0456573
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0456573
Product description Silver Aluminium Handle, 148mm
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
RS stock number 0456573
Product description Silver Aluminium Handle, 148mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Anodised Aluminium Drawer/Door Handles

Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium. Finished in anodised aluminium, a smooth, slim rectangular shaped face that sits on robust rectangular feet to provide sturdy and secure fixing to drawer or door fronts. These aluminium cupboard handles are suitable to be used in a wide range of application. Machined threads for fixing with M6 screws ensure safe operation and ease of mounting.

Features and Benefits:

• Made up of durable diecast aluminium
• Finished in stylish, smooth anodised aluminium
• Reverse panel fixing
• Professional looking design
• Easy to clean and maintain

Typical Application:

These handles have been designed with universal use in mind. They can be used as drawer handles or door handles with wooden, metal or any other type of furniture.

Available in selection of sizes:


Specifications

Attribute Value
Brand RS PRO
Length 148 mm
Height 40 mm
Width 19 mm
Material Aluminium
Fixing Centres 130 mm
Colour Silver
Checking stock...
IDR
506,828.48
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1506,828.48253,414.24
*price per unit indicative
"Silver Aluminium Handle, 148mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda