RS PRO Silver Fire Door Suitable Door Closer

RS Stock No.:
7348823
Brand:
RS PRO
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
RS stock number 7348823
Product description RS PRO Silver Fire Door Suitable Door Closer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Economy Fire Door Closer

Small compact unit
Pressure diecast aluminium body
Silver Colour
Adjustable closing speed latching
Back Check
Steel rack and pinion and sintered bearings
180° door opening subject to hinge
Non-handed mechanism projection and surrounding structure
Complete with full installation instructions


Specifications

Attribute Value
Brand RS PRO
Fire Door Suitable Yes
Door Width Maximum 950 mm
Colour Silver
Door Weight Maximum 65 kg
Checking stock...
IDR
514,065.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1514,065.89
*price per unit indicative
"RS PRO Silver Fire Door Suitable Door Closer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products