HellermannTyton WIC Applicator Tool for WIC Markers

RS Stock No.:
4084917
Mfr. Prt No.:
561-00001 WIC TOOL-PA6GF15-BK
Brand:
HellermannTyton
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
RS stock number 4084917
Product description HellermannTyton WIC Applicator Tool for WIC Markers
Manufacturer / Brand HellermannTyton
Manufacturer part number 561-00001 WIC TOOL-PA6GF15-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Markers

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation


Specifications

Attribute Value
Brand HellermannTyton
Accessory Type WIC Applicator Tool
For Use With WIC Markers
Material Polyamide 6.6
Checking stock...
IDR
716,293.81
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1716,293.81143,258.76
*price per unit indicative
"HellermannTyton WIC Applicator Tool for WIC Markers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products