Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm

RS Stock No.:
1882285
Mfr. Prt No.:
PC M 95 T enclosure
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1882285
Product description Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm
Manufacturer / Brand Fibox
Manufacturer part number PC M 95 T enclosure
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
RS stock number 1882285
Product description Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm
Manufacturer / Brand Fibox
Manufacturer part number PC M 95 T enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Note

* Depending on orientation of box

Features and Benefits:

Shock resistant
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness

Installation Position:

Upright – on a wall, pole or frame

Ratings:

Ingress protection EN 60529 IP66 / IP67
Impact resistance EN 62262 IK08
Totally electrically insulated
Halogen free DIN / VDE 0472, Part 815 – 1
UV resistance UL 508
Flammability rating UL 746C 5V
Glow wire test (IEC 695-2-1) °C – 960
NEMA 1, 4X, 6, 12, 13

Material:

Polycarbonate enclosure box
Polyamide screws
Polyurethane gasket

Temperature Ranges:

Short term -40°C to 120°C
Continuous -40°C to 80°C

Transparent lids are available for the following stock numbers: 1195531, 1195553, 1195575, 1195604, 1882241, 1882263, 1882285

L1195503-01

Specifications

Attribute Value
Brand Fibox
Series Piccolo
Lid Colour Transparent
Colour Grey
Body Material Polycarbonate
Shielded No
External Width 140 mm
IP Rating IP66, IP67
External Length 230 mm
External Height 95 mm
External Dimensions 230 x 140 x 95 mm
Checking stock...
IDR
588,642.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1588,642.68
*price per unit indicative
"Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products