Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 130.1 x 130.1 x 60mm
- RS Stock No.:
- 2896263
- Mfr. Prt No.:
- PC 125/60 HG enclosure
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2896263 |
Product description | Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 130.1 x 130.1 x 60mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | PC 125/60 HG enclosure |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2896263 |
Product description | Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 130.1 x 130.1 x 60mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | PC 125/60 HG enclosure |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
Fibox MNX Enclosures
The MNX range of enclosures are a perfect choice to housing electronic systems and components. These polycarbonate light grey (RAL 7035) enclosures have an IP66 & IP67 certified protection allowing you to work safely and making the enclosures reliable under difficult working environmental conditions. These MNX series enclosures are available in vary of different sizes to accommodate your everyday applications.
APPROVALS : NEMA 1,4, 4X, 6
Features & Benefits
• Light Grey finish
• Electrical Insulated
• IP66/67 and IK08 protection
(IP) Ingress Protection
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
IP66 - Dust and water protection
IP67 - immersed in water under defined conditions of pressure and time (up to 1m of submersion)
(IK) Impact Protection
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
IK08 - Protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from 300 mm above impacted surface.
Specifications
Attribute | Value |
Brand | Fibox |
Series | MNX |
External Dimensions | 130.1 x 130.1 x 60 mm |
Lid Colour | Grey |
Colour | Grey |
Body Material | Polycarbonate |
Shielded | No |
External Width | 130.1 mm |
IP Rating | IP66, IP67 |
External Length | 130.1 mm |
External Height | 60 mm |