Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 120 x 80 x 55mm

RS Stock No.:
4935714
Mfr. Prt No.:
1591TFLBK
Brand:
Hammond

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4935714
Product description Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 120 x 80 x 55mm
Manufacturer / Brand Hammond
Manufacturer part number 1591TFLBK
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
RS stock number 4935714
Product description Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 120 x 80 x 55mm
Manufacturer / Brand Hammond
Manufacturer part number 1591TFLBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond 1591 Multi-purpose Plastic Enclosures, Flanged

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Note

• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.

APPROVALS : UL flammability rating of 94V-0

Features and Benefits:

• Moulded from easy to machine standard ABS or flame retardant ABS
• Flame retardant version has a flammability rating of UL94V-0
• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
• Dimensions do not include the lid (add 4mm to height for the lid)

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws


Specifications

Attribute Value
Brand Hammond
Body Material Flame Retardant ABS
External Dimensions 120 x 80 x 55 mm
Range 1591
Series 1591
Lid Colour Black
Colour Black
Number Of Knockouts 0
Flanged Yes
External Width 80 mm
IP Rating IP54
External Length 120 mm
Shielded No
External Height 55 mm
Weight 135 g
Explosion Proof No
Checking stock...
IDR
150,307.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,307.37
*price per unit indicative
"Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 120 x 80 x 55mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda