Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm

RS Stock No.:
4984025
Mfr. Prt No.:
ABS 95/75 HG enclosure
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4984025
Product description Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm
Manufacturer / Brand Fibox
Manufacturer part number ABS 95/75 HG enclosure
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
RS stock number 4984025
Product description Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm
Manufacturer / Brand Fibox
Manufacturer part number ABS 95/75 HG enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

APPROVALS :    NEMA, ULC, EN50298, EN60950 and AS313


Specifications

Attribute Value
Brand Fibox
External Dimensions 100 x 100 x 75 mm
Colour Grey
Body Material ABS
Shielded No
External Width 100 mm
IP Rating IP66, IP67
External Length 100 mm
External Height 75 mm
Checking stock...
IDR
351,381.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1351,381.50
*price per unit indicative
"Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products