Fibox Euronord, Unpainted Aluminium Enclosure, IP66, IP67, IP68, 330 x 230 x 110mm

RS Stock No.:
7389319
Mfr. Prt No.:
ALN 233311 complete UP
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7389319
Product description Fibox Euronord, Unpainted Aluminium Enclosure, IP66, IP67, IP68, 330 x 230 x 110mm
Manufacturer / Brand Fibox
Manufacturer part number ALN 233311 complete UP
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
RS stock number 7389319
Product description Fibox Euronord, Unpainted Aluminium Enclosure, IP66, IP67, IP68, 330 x 230 x 110mm
Manufacturer / Brand Fibox
Manufacturer part number ALN 233311 complete UP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws


Specifications

Attribute Value
Brand Fibox
External Dimensions 330 x 230 x 110 mm
Series Euronord
Body Material Aluminium
Colour Unpainted
Shielded No
Lid Colour Unpainted
External Width 230 mm
IP Rating IP66, IP67, IP68
External Length 330 mm
External Height 110 mm
Checking stock...
IDR
3,412,491.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,412,491.26
*price per unit indicative
"Fibox Euronord, Unpainted Aluminium Enclosure, IP66, IP67, IP68, 330 x 230 x 110mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda