MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880

RS Stock No.:
2971207
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2971207
Product description MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
Manufacturer / Brand RS PRO
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
RS stock number 2971207
Product description MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Inspection Windows for Enclosures

Introducing inspection windows for enclosures from our trusted and reliable own brand RS PRO. This range of inspection windows are an excellent addition of accessories for enclosures, increasing visibility of internal electrical parts and components without coming into contact with them or opening the lid of the enclosure. This range of spring loaded inspection windows are ideal for troubleshooting on the go and can be secured via thumb screws for extra security. These inspection windows for enclosures are made using a durable polycarbonate and offer an IP rating of IP67, offering excellent protection from dust and liquids indoors and outdoors.

Note

297-1235, 297-1241 & 297-1263 - Have Break-Away Protection

Features and benefits

• Durable polycarbonate design in smoke grey for 2, 6, 8 and 12 modules
• Available with or without break break-away finger protection panel
• IP67 rating offering protection from dust and liquids (Stock no. 297-1184 features an IP44 rating and is not waterproof)
• Ideal for troubleshooting and accessing enclosures without opening them
• Can be used indoors and outdoors
• Wide operating temperature range of -25°C to +80°C
• Spring loaded mechanism that can be secured with thumb screws

Applications

Inspection windows are an excellent addition to enclosures, offering an insight into the internal components of electrical boxes. They can be used in a wide range of applications such as

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP67, offering a dust proof and waterproof enclosure. (stock number 297-1184 features an IP44 rating).

Is this suitable for use outdoors?

This inspection window can be used with enclosures indoor and outdoor, providing they offer a similar IP rating.

Stock number 297-1184 features an IP44 rating and should not be used outdoors.


Specifications

Attribute Value
Brand RS PRO
Width 24 mm
Colour Grey
Height 94 mm
Length 127 mm
For Use With 46277-3, DIN 43880
IP Rating IP44
Material Polycarbonate
Checking stock...
IDR
649,164.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1649,164.21
*price per unit indicative
"MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products