Hammond 518 Grey Steel Instrument Case, 248 x 197 x 121mm

RS Stock No.:
0232803
Mfr. Prt No.:
518-0910
Brand:
Hammond
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
RS stock number 0232803
Product description Hammond 518 Grey Steel Instrument Case, 248 x 197 x 121mm
Manufacturer / Brand Hammond
Manufacturer part number 518-0910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Module Case

SUPPLIED_WITH : 4 self adhesive rubber feet and required hardware.

2 part steel cases with ventilation louvres
Accommodates battery chargers and PSUs
Cases not pre-drilled
Panel area; stock no. 232-803 197x117 mm, stock no. 232-819 295x157 mm
Assembled with 8 machine screws for repetitive assembley & disassembley


Specifications

Attribute Value
Brand Hammond
External Dimensions 248 x 197 x 121 mm, 281 x 197 x 121 mm
Colour Grey
Ventilated Yes
Carrying Handle Yes
Body Material Steel
External Width 197 mm
IP Rating IP30
External Length 281 mm
Series 518
External Height 121 mm
Weight 2.228 kg
Standards Met RoHS
Checking stock...
IDR
1,263,504.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,263,504.94
*price per unit indicative
"Hammond 518 Grey Steel Instrument Case, 248 x 197 x 121mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products