RS PRO Black Noryl Instrument Case, 96 x 138 x 144mm

RS Stock No.:
0500049
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0500049
Product description RS PRO Black Noryl Instrument Case, 96 x 138 x 144mm
Manufacturer / Brand RS PRO
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
RS stock number 0500049
Product description RS PRO Black Noryl Instrument Case, 96 x 138 x 144mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Noryl Project Box Enclosure

Introducing Noryl project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for housing electrical components that require a high temperature resistant protective case. These enclosures are manufactured using flame retardant, glass fibre reinforced Noryl (SE1 GFN2), providing excellent mechanical strength and electrical properties with a high temperature resistance. The enclosure features internal guides for installing PCB (printed circuit boards) and meets DIN 43700 standards. These enclosures are supplied with a red filter and blank natural aluminium front panels that can both be used behind the clip-on bezel, however the panels can also be fixed with screws if required.

SUPPLIED_WITH : Red 3mm filter and blank 1.5mm natural aluminium f

Features and benefits

• Manufactured using flame retardant, glass fibre reinforced Noryl
• Internal guides for installing PCB
• Meets DIN 43700 standards
• High heat resistance properties
• Available in a variety of sizes

Applications

Noryl enclosures are an excellent choice of enclosure suitable for applications that require protection against high temperatures and low moisture absorption. They are commonly used in applications such as:

• Solar frames
• Unattended power supplies (UPS)
• Electrical enclosures

Benefits of Noryl

Noryl enclosures are a high quality enclosure that features high temperature resistance, low moisture absorption and excellent dielectric strength, making it far superior to standard abs plastic enclosures used electrical applications.

What's included?

x1 Noryl enclosure
x1 red filter
x1 natural aluminium front panel
x1 clip-bezel
x2 fixing clamps


Specifications

Attribute Value
Brand RS PRO
External Dimensions 96 x 138 x 144 mm
Colour Black
Ventilated No
Carrying Handle No
Body Material Noryl
External Width 138 mm
External Length 144 mm
Standards Met RoHS
External Height 96 mm
Checking stock...
IDR
1,285,741.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,285,741.62
*price per unit indicative
"RS PRO Black Noryl Instrument Case, 96 x 138 x 144mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products