Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure

RS Stock No.:
6483568
Mfr. Prt No.:
2792015
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6483568
Product description Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2792015
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
RS stock number 6483568
Product description Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2792015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact UEGM Plastic PCB housings

The Phoenix Contact range of UEGM electronic housings, or commonly referred to as enclosures are high-quality polyamide PCB housings. These housings give you the ability the mount a PCB onto your DIN rail set-up while still having the total functionality of your PCB, thanks to the DIN rail footing design located on the back of the electronic housing. Assembly of these housings are nice and easy thanks to the overlapping housing parts and not to mention, fully equipped with 3 screw or 6 tab connections per side.

The housing comes in a green polyamide material to match the aesthetic of phoenixs green.

Features and benefits:

  • Compatible with NS 35/7.5 and NS35/15 DIN rails by a simple snap-on footing

  • The enclosure allows you to mount a PCB safely into your cabinet or setup

  • Complex electronic circuits can be integrated, with up to 24 connections on two levels

  • Durable polyamide housing that also is backed by a V2 flammability rating (In accordance with UL 94)

  • Simple assembly thanks to the overlapping housing parts

Dimensions:

  • Length: 79 mm

  • Installed height: 85.5 mm

  • Width: 25 mm

  • Pitch: 5 mm

  • Depth: 79 mm

Need a PCB?

If you're struggling to find a PCB that will go into the plastic enclosure, Phoenix have a pre-made PCB. The PCB is UL recognized and will allow for a perfect install. See stock no. below:


Specifications

Attribute Value
Brand Phoenix Contact
Width 25 mm
Enclosure Type Electronic Housing
Series UEGM
Maximum Terminals 6
Colour Green
Height 85.5 mm
Body Material Polyamide
Dimensions 79 x 25 x 85.5 mm
Length 79 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
501,164.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,164.42
*price per unit indicative
"Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products