Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 45 x 114.5mm, Polyamide DIN Rail Enclosure

RS Stock No.:
6487784
Mfr. Prt No.:
2713706
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6487784
Product description Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 45 x 114.5mm, Polyamide DIN Rail Enclosure
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2713706
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
RS stock number 6487784
Product description Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 45 x 114.5mm, Polyamide DIN Rail Enclosure
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2713706

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Modular electronic housing ME MAX

New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring


Specifications

Attribute Value
Brand Phoenix Contact
Width 45 mm
Enclosure Type Electronic Housing
Series ME
Maximum Terminals 32
Colour Grey
Height 114.5 mm
Body Material Polyamide
Dimensions 99 x 45 x 114.5 mm
Length 99 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
306,173.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,173.91
*price per unit indicative
"Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 45 x 114.5mm, Polyamide DIN Rail Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products