Hammond Case for BeagleBone Black, Grey
- RS Stock No.:
- 7893755
- Mfr. Prt No.:
- 1593HAMBONEGY
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7893755 |
Product description | Hammond Case for BeagleBone Black, Grey |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1593HAMBONEGY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.
Note
Development boards are NOT included.
Specifications
Attribute | Value |
Brand | Hammond |
External Dimensions | 95.31 x 77.31 x 30 mm |
Colour | Grey |
Body Material | ABS |
For Use With | BeagleBone Black |