RS PRO Steel Concealed Hinge, 80mm x 30mm x 3mm
- RS Stock No.:
- 2937768
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2937768 |
Product description | RS PRO Steel Concealed Hinge, 80mm x 30mm x 3mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Concealed Lift Off Hinges
Two types of concealed lift-off hinge
Both types have a 304 grade stainless steel pin
Specifications
Attribute | Value |
Brand | RS PRO |
Thickness | 3 mm |
Hinge Type | Concealed |
Closing Type | Free Swinging |
Length | 80 mm |
Width | 30 mm |
Material | Steel |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda