RS PRO Stainless Steel Strap Hinge, 145mm x 29mm x 1.5mm

RS Stock No.:
4349618
Brand:
RS PRO
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
RS stock number 4349618
Product description RS PRO Stainless Steel Strap Hinge, 145mm x 29mm x 1.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Hinge Type Strap
Closing Type Free Swinging
Length 145 mm
Width 29 mm
Material Stainless Steel
Thickness 1.5 mm
Checking stock...
IDR
252,470.23
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1252,470.23126,235.12
*price per unit indicative
"RS PRO Stainless Steel Strap Hinge, 145mm x 29mm x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda