RS PRO 33 Drawer Storage Unit, 636mm x 600mm x 170mm
- RS Stock No.:
- 0519374
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
RS stock number | 0519374 |
Product description | RS PRO 33 Drawer Storage Unit, 636mm x 600mm x 170mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
RS PRO Tilt Drawer Unit, 33 Drawers
This versatile drawer storage unit from RS PRO is an ideal storage solution for use in a wide range of applications, featuring 33 drawers in total. The robust design allows the unit to be wall mounted, saving valuable floor space in the work environment. The RS PRO tilting drawer unit is perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO drawer unit with tilting drawers offers a versatile storage solution that can be used in a wide variety of environments.
Features and benefits
- Robust design suitable for use in a wide range of applications
- Perfect for storing a variety of small to medium sized parts and components
- Ideal for utilising space and maintaining a clean and clutter free working environment
- Manufactured from a combination of polypropylene and polyester resin for excellent durability
- Transparent tilt drawers open to 45° angle for easy access and visibility
- Can be wall-mounted via a steel wall frame
- Features 33 drawers in total
Application
Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:
- Garages
- Workshops
- Warehouses
FAQs
What sizes are available?
This tilting drawer storage unit from RS PRO Consists of 2x9, 1x6, 1x5 and 1x4 container drawer units. If required these can also be purchased as individual units:
- 519289: RS PRO tilt storage unit, 9 drawer
- 519295: RS PRO tilt storage unit, 6 drawer
- 519302: RS PRO tilt storage unit, 5 drawer
- 519318: RS PRO tilt storage unit, 4 drawer
- 519324: RS PRO tilt storage unit, 3 drawer
- 519330: RS PRO tilt storage unit, 2 drawer
Can this be wall mounted?
Yes, these tilting drawer unit can be wall mounted via the steel wall frame (wall fixings not included).
Are the drawers removable?
Yes, the containers can be removed from the drawer units.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 600 mm |
Depth | 170 mm |
Transparent Drawers | Yes |
Height | 636 mm |
Drawers | 33 |
Tilt Drawers | Yes |
Wall Mounted | Yes |