RS PRO Cast Iron 132 Base Flange, 33.7mm Round Tube, Type 1

RS Stock No.:
2863623
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
RS stock number 2863623
Product description RS PRO Cast Iron 132 Base Flange, 33.7mm Round Tube, Type 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Fits Tube Diameter 33.7 mm
Fits Round Tube Size Type 1
Structural Element Type Round Tube
Fits Strut Profile Type 1
Product System 132
Component Type Base Flange
Product Family RS Handrail System
Checking stock...
IDR
272,818.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,818.89
*price per unit indicative
"RS PRO Cast Iron 132 Base Flange, 33.7mm Round Tube, Type 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda