RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load

RS Stock No.:
4094554
Brand:
RS PRO
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
RS stock number 4094554
Product description RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.

Workstations

Note

Article number 389-7526 which consists of:

2 x 2400W beams 2 x 900D beams 2 x Beam Wire Ties (Makes 1 beam level - chipboard still required)

SUPPLIED_WITH : Metal feet

Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg

Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed

Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings

Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)

Article number 409-4598 which consists of:
2 x 1200W x 380D pieces of chipboard (one beam level)

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)


Specifications

Attribute Value
Brand RS PRO
Colour Red
Height 914 mm
Load Capacity 300 kg
Material Chipboard, Steel
System Easi-Rack
Checking stock...
IDR
2,077,031.78
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,077,031.78
*price per unit indicative
"RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products