RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm x 400mm, 50kg Load

RS Stock No.:
9097022
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
RS stock number 9097022
Product description RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm x 400mm, 50kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

RS Black Plastic Shelving Units

The RS lightweight shelving range gives you a versatile solution due to the different sizes available. The lightweight and robust design gives you a shelving unit you can use in almost any environment. There are 3, 4 and 5 shelf options going to almost 2 m high.

Features and Benefits

• Ideal for heavy-duty use in a greenhouse, workshop, garage, shed or in the home
• Manufactured from polypropylene
• Quick and easy to assemble without using tools
• Supplied with solid shelves
• Each shelf capacity 50 kg (Uniformly Distributed Load)
• Advised to fix the shelving unit back brackets to a solid surface (excludes wall fixings)


Specifications

Attribute Value
Brand RS PRO
Width 900 mm
Depth 400 mm
Colour Black
Height 1840 mm
Load Capacity 50 kg
Number of Shelves 5
Checking stock...
IDR
1,916,340.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,916,340.30
*price per unit indicative
"RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm x 400mm, 50kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda