Stanley 690mm Sawhorse

RS Stock No.:
7769927
Mfr. Prt No.:
1-92-980
Brand:
Stanley
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
RS stock number 7769927
Product description Stanley 690mm Sawhorse
Manufacturer / Brand Stanley
Manufacturer part number 1-92-980

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley FatMax Aluminium Sawhorse

Introducing the Stanley FatMax Sawhorse. This twin pack foldable sawhorse is a heavy-duty, portable solution to anyone that requires flexibility when working across different environments and applications. This innovative sawhorse features individually adjustable telescopic legs, ideal for when working on uneven ground or on staircases, making it even more versatile than those without adjustment. This sawhorse is useful for when you need a mobile workstation that can function in a variety of environments like a workshop or on a worksite.

Features and Benefits:

• Individually adjustable telescopic legs, useful for when working on difficult or uneven surfaces
• Adjustable height, offering flexibility when working at different heights
• Total weight is 5.25kg making it a portable solution, especially when having to work on different work sites and environments
• The heavy-duty industrial legs allow for higher load-bearing capacity of 1135kg
• Each foot has a non-slip rubber on them to ensure optimum safety while the bench is in use
• Handy lower level shelf for additional storage space
• Both sawhorses fold away flat to a size of only 85 x 69 x 9cm which is ideal for storage and transportation
• Supplied as a twin pack

Applications:

A reliable work bench is the centrepiece of any workspace, either for DIY or in the industry a purpose-made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workspace makes life easier and helps you to keep organised and productive.

Work Bench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

Does the Stanley FatMax Sawhorse come assembled?

Yes - it comes pre-assembled and folded in a set of two

What is the lowest and highest height of this stand?

The lowest height setting is 81cm (31 inches). The stand extends to a maximum of 100cm (39 inches) and each leg can be adjusted by 25mm increments a real benefit to uneven ground or steps.


Specifications

Attribute Value
Brand Stanley
Width 690 mm
Accessory Type Sawhorse
Height 810 mm, 810 → 1000 mm
Material Aluminium
Checking stock...
IDR
3,415,742.85
IDR
3,043,907.80
Out of stock
Price EachYou save IDR 371,835.05 (10.9%)
Unit(s)Per Unit(IDR)
13,043,907.80
*price per unit indicative
"Stanley 690mm Sawhorse" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products