RS PRO Yellow Indicator, 2.1V dc, 14mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
0204007
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0204007
Product description RS PRO Yellow Indicator, 2.1V dc, 14mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand RS PRO
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
RS stock number 0204007
Product description RS PRO Yellow Indicator, 2.1V dc, 14mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

LED Indicator, 14mm Mounting

Brought to you under the trusted RS Pro, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for various equipment needs.

SUPPLIED_WITH : fixing nut and washer.

Features and Benefits

10 mm coloured diffused epoxy lens
16 mm chrome bezel
0.11 in (2.8 x 0.8 mm) crimp terminals
2.8 x 0.8 insulated crimp/cable assembly 300 mm long available separately with red or black cable
Life expectancy 60000 Hours
Operating temperature -20 to +70°C


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 2.1 V dc
Bezel Style Prominent
Light Output Colour Yellow
Length 47 mm
Termination Type Solder Tab
Lamp Type LED
Bezel Colour Chrome
Intensity 30 mcd
Mounting Hole Size 14 mm
Current Rating 20 mA
Checking stock...
IDR
87,688.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
187,688.04
*price per unit indicative
"RS PRO Yellow Indicator, 2.1V dc, 14mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products