RS PRO Yellow Indicator, 22mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
0211443
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0211443
Product description RS PRO Yellow Indicator, 22mm Mounting Hole Size, Solder Tab Termination
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
RS stock number 0211443
Product description RS PRO Yellow Indicator, 22mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicators, 22mm Mounting, 12 & 24V ac/dc

Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.

Note

It is recommended that the spare negative terminal is insulated if not used.

SUPPLIED_WITH : fixing nut and gasket.

Features and Benefits:

Bright LED indicator
22 mm Black plastic bezel
IP67 Rated (front panel)
Sunlight readable


Specifications

Attribute Value
Brand RS PRO
Termination Type Solder Tab
Lamp Type LED
Intensity 60 mcd
Mounting Hole Size 22 mm
Current Rating 20 mA
Bezel Style Prominent
Light Output Colour Yellow
Length 61 mm
Checking stock...
IDR
89,680.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
189,680.95
*price per unit indicative
"RS PRO Yellow Indicator, 22mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda