APEM Green Indicator, 12V dc, 8mm Mounting Hole Size

RS Stock No.:
7654443
Mfr. Prt No.:
QRM85BXXG12E
Brand:
Apem

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7654443
Product description APEM Green Indicator, 12V dc, 8mm Mounting Hole Size
Manufacturer / Brand Apem
Manufacturer part number QRM85BXXG12E
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
RS stock number 7654443
Product description APEM Green Indicator, 12V dc, 8mm Mounting Hole Size
Manufacturer / Brand Apem
Manufacturer part number QRM85BXXG12E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

8mm Rear Mounting LED Indicators, 12 & 24Vdc - QRM Series

Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.

NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish


Specifications

Attribute Value
Brand Apem
Bezel Style Recessed
Light Output Colour Green
Voltage Rating 12 V dc
Length 15.3 mm
Lamp Type LED
Bezel Colour Black
Intensity 8 mcd
Mounting Hole Size 8 mm
Current Rating 20 mA
Checking stock...
IDR
552,560.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1552,560.52
*price per unit indicative
"APEM Green Indicator, 12V dc, 8mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda