8MM PROM HYPER BRIGHT LED, GREEN 220VAC

RS Stock No.:
8462825
Brand:
RS PRO
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
RS stock number 8462825
Product description 8MM PROM HYPER BRIGHT LED, GREEN 220VAC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8mm Hyper-Bright IP67 LED Panel Indicators

RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.

Note

2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device

SUPPLIED_WITH : Fixing nut and spring washer

Features and Benefits

• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish


Specifications

Attribute Value
Brand RS PRO
Bezel Style Prominent
Light Output Colour Green
Voltage Rating 220 V ac
Length 28.9 mm
Lamp Type LED
Bezel Colour Chrome
IP Rating IP67
Intensity 1900 mcd
Mounting Hole Size 8 mm
Current Rating 3 mA
Checking stock...
IDR
380,750.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1380,750.70
*price per unit indicative
"8MM PROM HYPER BRIGHT LED, GREEN 220VAC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products