RS PRO 10 W LED Batten Light, 230 V ac Single Batten, 1 Lamp, 615 mm Long, IP20

RS Stock No.:
1256910
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1256910
Product description RS PRO 10 W LED Batten Light, 230 V ac Single Batten, 1 Lamp, 615 mm Long, IP20
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
RS stock number 1256910
Product description RS PRO 10 W LED Batten Light, 230 V ac Single Batten, 1 Lamp, 615 mm Long, IP20
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Single LED Batten

This RS Pro single LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable


Specifications

Attribute Value
Brand RS PRO
Lamp Size T8
Voltage Rating 230 V ac
EU Energy Efficiency Rating A++
IP Rating IP20
Type Single Batten
Number of Lamps 1
Depth 85 mm
Width 60 mm
Standards Met BS EN 60598, CE, IP20
Length 615 mm
Wattage 10 W
Lamp Type LED
Batten Type Single
Checking stock...
IDR
492,458.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1492,458.55
*price per unit indicative
"RS PRO 10 W LED Batten Light, 230 V ac Single Batten, 1 Lamp, 615 mm Long, IP20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products