Osram 4050300854106, Electronic Lighting Starter, 36 to 65 W, 220 to 240 V

RS Stock No.:
1921908
Mfr. Prt No.:
4050300854106
Brand:
Osram

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1921908
Product description Osram 4050300854106, Electronic Lighting Starter, 36 to 65 W, 220 to 240 V
Manufacturer / Brand Osram
Manufacturer part number 4050300854106
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
RS stock number 1921908
Product description Osram 4050300854106, Electronic Lighting Starter, 36 to 65 W, 220 to 240 V
Manufacturer / Brand Osram
Manufacturer part number 4050300854106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Lighting Components

OSRAM ST111/ST151/ST171 Starters

Introducing the ST111/ST151/ST171 series of fluorescent tube lamps starters from OSRAM. These high-quality devices have been designed to ignite every time, reliably and quickly. Each starter is a subject to strict manufacturing and quality control tests. Thanks to using the excellent quality components, these starters ensure long-life operation of up to 4 years and extend the lamp life by 20%. The case is made of Makrolon (self-extinguishing plastic) and meet the conditions laid down for protection class II.

Features and Benefits:

• DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are safety starters
• DEOS® ST 172 SAFETY is a safety starter for series circuits (tandem circuits)
• DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are designed to operate with conventional control gear (CCG) and low-loss gear (LLG)
• They reliably disconnect burnt-out or faulty lamps under inductive or capacitive operating conditions
• They are instantly ready for operation when the red button is pressed in (there must be an audible click)
• The automatic cutout circuit protects the choke and the starter itself
• Four times the life of conventional starters
• To ensure reliable ignition and operation the DEOS® ST should be replaced after every four lamp replacements.
• Temperature range for reliable cutout: -20°C…+80°C
• Extends the lamp life by 20%
• Self-extinguishing plastic casing made of Makrolon. Class V2
• Equipped with special radio-interference suppression capacitor (foil winding capacitor)
• Suitable for 220V-240V AC operation. 50/60 Hz, series circuit and single circuit 4W ...22W at 110V/127V

NOTE: To ensure reliable ignition we recommend that you also replace the starter when you replace the lamp. Starters cannot be used for OSRAM DULUX S/E, D/E, T/E or T/E IN lamps.

Approvals and Certification:

• ENEC 10 VDE
• Protection Class II

Typical Applications:

Lighting starters, also known as glow tube starters or tube light starters are devices designed to preheat the electrodes of fluorescent lamps and generate an ignition pulse. Fluorescent starters are an integral element of every fluorescent lighting set.

FAQs:

Can Fluorescent Lamps work without a starter?
No, Fluorescent lamps cannot work without a starter. A starter is required to generate an ignition pulse. Once that process is initiated, the ballast takes over providing sufficient voltage and regulating the current.

My brand new lamp fails to ignite but the starter switches without interruption. What causes the problem?
The lamp you installed probably doesn't ignite because of its wrong voltage. Please, check the lamp and replace with the correct voltage one if necessary. Also, if possible replace the starter.


Specifications

Attribute Value
Brand Osram
Number of Lamps 3
Wattage 36 to 65 W
Voltage Rating 220 to 240 V
Type Electronic
Number of Pins 2
Checking stock...
IDR
499,591.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1499,591.0799,918.21
*price per unit indicative
"Osram 4050300854106, Electronic Lighting Starter, 36 to 65 W, 220 to 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products