RS PRO Swivel Castor Wheel, 90kg Capacity, 80mm Wheel

RS Stock No.:
1965144
Brand:
RS PRO
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
RS stock number 1965144
Product description RS PRO Swivel Castor Wheel, 90kg Capacity, 80mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethane Tyred Castor, Series NPB

Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race


Specifications

Attribute Value
Brand RS PRO
Includes Brake No
Load Capacity 90 kg
Number of Fixing Holes 4
Overall Height 104 mm
Fixing Plate Dimensions 100 x 80 mm
Weight Class Medium Duty
Wheel Diameter 80 mm
Fixing Centres 80 x 60 mm
Fixing Hole Size 8.4 mm
Wheel Width 30 mm
Hub Bearing Type Single Ball Race
Rotation Swivel
Tyre Material PUR
Mounting Type Plate
Features Low Friction
Checking stock...
IDR
565,566.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1565,566.88
*price per unit indicative
"RS PRO Swivel Castor Wheel, 90kg Capacity, 80mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products